Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8023-KIT-ND
Quantity Available 7
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

Q7525712

Description KIT ESD PROTECT 16 VALUE 10EA
Expanded Description TVS Diode Kit 6V ~ 15V Breakdown Surface Mount 160 pcs - 10 ea of 16 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type ESD Protection
Values 160 pcs - 10 ea of 16 values
Voltage - Breakdown 6V ~ 15V
Mounting Type Surface Mount
Packages Included 8-SOIC, 16-UQFN, 6-UQFN, 8-UQFN, SMB, SO-8, SOT-23-5L, SOT23-6, UQFN-10L
 
Kit Contents
Part Number Description Kit Quantity
497-5237-1-ND TVS DIODE 5VWM 17VC SOT23-6 10
497-10895-1-ND TVS DIODE 3VWM 18VC 8UQFN 10
497-10116-1-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-13410-1-ND TVS DIODE 3VWM 15VC UQFN10L 10
497-3720-1-ND THYRISTOR 8V 400A SMB 10
497-10115-1-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-11044-1-ND TVS DIODE 3VWM 14VC 16UQFN 10
497-8753-1-ND THYRISTOR 16V 100A 8SOIC 10
497-3721-1-ND THYRISTOR 8V 250A SMB 10
497-13418-1-ND THYRISTOR 30A 8SOIC 10
497-11306-1-ND THYRISTOR 60A 8SOIC 10
497-10896-1-ND THYRISTOR 24A 8SOIC 10
497-5538-1-ND THYRISTOR 8V 30A SOT-23-5L 10
497-5237-6-ND TVS DIODE 5VWM 17VC SOT23-6 10
497-5237-2-ND TVS DIODE 5VWM 17VC SOT23-6 10
497-10895-6-ND TVS DIODE 3VWM 18VC 8UQFN 10
497-10895-2-ND TVS DIODE 3VWM 18VC 8UQFN 10
497-10116-6-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-10116-2-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-13410-2-ND TVS DIODE 3VWM 15VC UQFN10L 10
497-13410-6-ND TVS DIODE 3VWM 15VC UQFN10L 10
497-3720-6-ND THYRISTOR 8V 400A SMB 10
497-3720-2-ND THYRISTOR 8V 400A SMB 10
497-10115-2-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-10115-6-ND TVS DIODE 2.8VWM 15VC 8SOIC 10
497-11044-2-ND TVS DIODE 3VWM 14VC 16UQFN 10
497-8753-6-ND THYRISTOR 16V 100A 8SOIC 10
497-8753-2-ND THYRISTOR 16V 100A 8SOIC 10
497-3721-6-ND THYRISTOR 8V 250A SMB 10
497-3721-2-ND THYRISTOR 8V 250A SMB 10
497-13418-6-ND THYRISTOR 30A 8SOIC 10
497-13418-2-ND THYRISTOR 30A 8SOIC 10
497-11306-2-ND THYRISTOR 60A 8SOIC 10
497-10896-2-ND THYRISTOR 24A 8SOIC 10
497-5538-2-ND THYRISTOR 8V 30A SOT-23-5L 10
497-12958-2-ND TVS DIODE 3VWM 6UQFN 10
497-6010-2-ND THYRISTOR 60A 8-SO 10
497-12962-2-ND TVS DIODE 3VWM 18VC 6UQFN 10
497-12958-1-ND TVS DIODE 3VWM 6UQFN 10
497-6010-1-ND THYRISTOR 60A 8-SO 10
Additional Resources
Standard Package ? 1
Other Names 497-8023-KIT

19:19:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.95000 111.95
5 104.95000 524.75
10 100.99200 1,009.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback