All prices are in US dollars.
Digi-Key Part Number 497-8026-KIT-ND
Price Break Unit Price Extended Price
1 73.95000 73.95
5 68.95000 344.75
10 66.95000 669.50
Quantity Available Digi-Key Stock: 10
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

Q7525700

Description KIT ESD PROTECT 16 VALUE 10EA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos Q7525700
Standard Package ? 1
Category

Kits

Family

Circuit Protection Kits - TVS Diodes

Series -
Packaging ? Plastic Box with Bin Guide
Kit Type ESD Protection
Values 160 pcs - 10 ea of 16 values
Voltage - Breakdown 6V ~ 190V
Mounting Type Surface Mount
Packages Included 8-SOIC, 8-UQFN, DO-15, SMA, SMB, SMC, SOD-882, SOT-23-6
Online Catalog TVS Diodes Kits
Kit Contents
(10) 497-10895-1-ND - TVS DIODE 3VWM 18VC 8UQFN
(10) 497-3720-1-ND - THYRISTOR 8V 400A SMB
(10) 497-10116-1-ND - TVS DIODE 2.8VWM 15VC 8SOIC
(10) 497-7890-1-ND - TVS DIODE 13VWM 27.2VC SMA
(10) 497-11384-1-ND - TVS DIODE 128VWM 265VC DO15
(10) 497-13419-1-ND - TVS DIODE 171VWM 353VC DO15
(10) 497-8753-1-ND - THYRISTOR 16V 100A 8SOIC
(10) 497-7426-1-ND - TVS DIODE 85.5VWM 178VC SMB
(10) 497-12050-1-ND - TVS DIODE 85.5VWM 178VC SMC
(10) 497-13527-1-ND - TVS DIODE 3VWM 17VC SOT23-6
(10) 497-10414-1-ND - TVS DIODE 3VWM SOD882
(10) 497-5939-1-ND - TVS DIODE 5VWM 13.4VC SMA
(10) 497-5920-1-ND - TVS DIODE 13VWM 23.9VC SMA
(10) 497-6508-1-ND - TVS DIODE 5VWM 13.4VC SMA
(10) 497-10115-1-ND - TVS DIODE 2.8VWM 15VC 8SOIC
(10) 497-12772-1-ND - TVS DIODE 171VWM 353VC SMC
Other Names 497-8026-KIT

05:52:43 5/30/2016