• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 497-8022-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

Q7525688

Description KIT ESD PROTECT 10 VALUE 10EA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Kits

Family

Circuit Protection Kits - TVS Diodes

Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Kit Type ESD Protection
Values 100 pcs - 10 ea of 10 values
Voltage - Breakdown 6V ~ 32V
Mounting Type Surface Mount
Packages Included 0201, 4-FlipChip, 6-µHQFN, 8-µHQFN, 8-UQFN, 10-UQFN, 16-UQFN, SOD-882T, SOT-23-6, SOT-666
 
Kit Contents
Additional Resources
Standard Package ? 1
Other Names 497-8022-KIT

04:46:15 7/27/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback