Please see below table to find a substitute for this part number.

  • Part Status: End of Life; Last Time Buy Date: 09-01-2016. Minimums may apply.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number Q6025P5-ND
Price Break Unit Price Extended Price
160 6.89313 1,102.90
Quantity Available
Manufacturer

Manufacturer Part Number

Q6025P5

Description TRIAC 600V 25A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Qxx25xx,xHx Series Datasheet
Product Photos TO-3 Isolated Pkg
Standard Package ? 160
Category

Discrete Semiconductor Products

Family

Thyristors - TRIACs

Series -
Packaging ? Bulk?
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 220A, 250A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Chassis Mount
Package / Case Fastpak, TO-3 Base
Supplier Device Package TO-3/TO-239 (Fastpak)
Online Catalog Qxx25xx Series

If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-Q6025P5-CHP Q6025P5 Littelfuse Inc. Bulk? 160 - Immediate
5.51450 160
Customers who are interested in this product are also interested in:
  • Q6025P5 - Littelfuse Inc. | 1294-Q6025P5-CHP DigiKey Electronics
  • Q6025P5
  • Littelfuse Inc.
  • TRIAC 600V 25A TO-3
  • Unit Price 5.51450
  • BTA25-600B - STMicroelectronics | 497-2414-5-ND DigiKey Electronics
  • BTA25-600B
  • STMicroelectronics
  • TRIAC 600V 25A RD-91
  • Unit Price 6.66000
  • BTA25-600BW - STMicroelectronics | 497-3125-ND DigiKey Electronics
  • BTA25-600BW
  • STMicroelectronics
  • TRIAC ALTERNISTOR 600V 25A RD-91
  • Unit Price 6.27000

06:30:38 6/27/2016