Keywords:





Product Index > Discrete Semiconductor Products > Triacs > Q4N3RP

All prices are in US dollars.
Digi-Key Part NumberQ4N3DKR-ND
Price BreakUnit PriceExtended Price
11.210001.21
101.0650010.65
250.9620024.05
1000.8417084.17
2500.73816184.54
5000.65464327.32
1,0000.51770517.70
Quantity Available Digi-Key Stock: 11,816
Can ship immediately
Manufacturer

Manufacturer Part Number

Q4N3RP

DescriptionTRIAC 400V 1.0 AMP SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRIAC 400V 1.0 AMP SMT | Q4N3RP | Q4N3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Packing Options
Lx01Ex, LxNx, Qx01Ex, QxNx Series
Product Photos DO-214AA, SMB (3 Lead), Compak
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTriacs
Series-
PackagingDigi-Reel®
Triac TypeLogic - Sensitive Gate
Voltage - Off State400V
Current - On State (It (RMS)) (Max)1A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)16.7A, 20A
Current - Gate Trigger (Igt) (Max)10mA
Current - Hold (Ih) (Max)15mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseDO-214AA, SMB (3 Leads), Compak
Supplier Device PackageDO-214 (Compak)
Dynamic CatalogStandard Triacs
Other NamesQ4N3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
Q4N3TR-NDQ4N3RPTape & Reel (TR)10,000 - Immediate0.467602,500
Q4N3CT-NDQ4N3RPCut Tape (CT)11,816 - Immediate1.210001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:35:25 5/25/2013 - Help With This Screen