Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Q4025RH5TP-ND
Quantity Available
Manufacturer

Manufacturer Part Number

Q4025RH5TP

Description TRIAC ALTERNISTOR 400V 25A TO220
Expanded Description TRIAC Alternistor - Snubberless 400V 25A Through Hole TO-220AB
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Qxx25xx,xHx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 500

02:13:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.98204 991.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback