• Obsolete item.
Product Overview
Digi-Key Part Number 497-8009-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

Q3108517

Description KIT ESD PROTECT DIO 15 VALUE 5EA
Expanded Description TVS Diode Kit 6V ~ 12V Breakdown Surface Mount 75 pcs - 5 ea of 15 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type ESD Protection
Values 75 pcs - 5 ea of 15 values
Voltage - Breakdown 6V ~ 12V
Mounting Type Surface Mount
Packages Included 6-µQFN, DO-214AC, SMA, SOD-882, SOT-883-3, SC-89-6, SOT-666, SOT-23-5, SOT-23-6, SOT-663
 
Kit Contents
Part Number Description Kit Quantity
497-4492-1-ND TVS DIODE 5.25VWM 17VC SOT23-6 5
497-2525-1-ND TVS DIODE 5VWM SOT23-6L 5
497-5237-1-ND TVS DIODE 5VWM 17VC SOT23-6 5
497-5544-1-ND TVS DIODE 5VWM SOT666 5
497-5239-1-ND TVS DIODE 5VWM 17VC SOT23-6 5
497-5780-1-ND TVS DIODE 3VWM 6QFN 5
497-5563-1-ND TVS DIODE 5VWM SOT883 5
497-5779-1-ND TVS DIODE 3VWM 6QFN 5
497-5538-1-ND THYRISTOR 8V 30A SOT-23-5L 5
497-5026-1-ND TVS DIODE 5.25VWM 17VC SOT666 5
497-5543-1-ND TVS DIODE 3VWM SOD882 5
Additional Resources
Standard Package ? 1
Other Names 497-8009-KIT

03:36:01 2/20/2017

Send Feedback