Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Q2-3XF-RK1-1/8-01-6IN-24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q2-3XF-RK1-1/8-01-6IN-24

Description HEATSHRINK REFILL PK 1/8"-6" BLK
Expanded Description Heat Shrink Kit 24 pcs - 6" (152.4mm) lengths 3 to 1 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Q2-3X Series
Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series Q2-3XF
Packaging ? Refill Pack
Part Status Active
Values 24 pcs - 6" (152.4mm) lengths
Diameter 1/8"
Color Black
Shrinkage Ratio 3 to 1
 
Additional Resources
Standard Package ? 10

01:38:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
170 0.96959 164.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback