• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number HE2-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

Q112160

Description KIT MAGNETIC SWITCH SPST-HI VOLT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Notebook
Part Status Discontinued at Digi-Key
Kit Type Magnetic
Values 18 pcs - 1 ea of 18 values
 
Kit Contents
Part Number Description Kit Quantity
57140-000-ND ACTUATOR MAGNET FLANGE MNT 1
57145-000-ND ACTUATOR MAGNET FLANGE MNT 1
57150-000-ND ACTUATOR MAGNET FLANGE MNT 1
57105-000-ND ACTUATOR MAGNET FLANGE MNT 1
59025-020-ND SENSOR MAG SPST/NO HV 10W 300V 1
59140-020-ND SENSOR MAGNET SPST-NO FLANGE 1
59070-020-ND SENSOR MAG SPST/NO HV M8THD 300V 1
59145-020-ND SENSOR MAG SPST/NO FLANGE 300V 1
59150-020-ND SENSOR MAG SPST/NO FLANGE 300V 1
57125-000-ND ACTUATOR MAGNET FLANGE MNT 1
57070-000-ND ACTUATOR MAGNET THREADED BODY 1
57065-000-ND ACTUATOR MAGNET THREADED BODY 1
F8017-ND SWITCH REED SPST-NO 300MA 265V 1
59065-020-ND SENSOR MAG SPST-HV 5/16 THD 300V 1
57025-000-ND ACTUATOR MAGNET CYLINDER 1
HE586-ND ACTUATOR MAGNET BOARD MOUNT 1
59105-020-ND SENSOR MAGNETIC SPST/NO HV FLNGE 1
59125-020-ND SENSOR MAGNETIC SPST/NO HV FLNGE 1
Additional Resources
Standard Package ? 1
Other Names HE2-KIT

13:38:38 2/23/2017

Send Feedback