Add To Favorites
Product Overview
Digi-Key Part Number PZT2222ADKR-ND
Quantity Available 6,652
Can ship immediately
Manufacturer

Manufacturer Part Number

PZT2222A

Description TRANS NPN 40V 1A SOT-223
Expanded Description Bipolar (BJT) Transistor NPN 40V 1A 300MHz 1W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MA04A Pkg Drawing
MMBT2222A, PZT2222A Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PZT2222ADKR

09:24:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.33200 3.32
100 0.20660 20.66
500 0.14138 70.69
1,000 0.10876 108.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PZT2222ATR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09504
  • Cut Tape (CT) ? : PZT2222ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,652 - Immediate
  • Unit Price: 0.44000
Send Feedback