Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > PVZ3G225C01R00

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-4622-1-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.374003.74
500.2466012.33
1000.1955019.55
2500.1445236.13
5000.1122056.10
1,0000.0884088.40
Quantity Available Digi-Key Stock: 1,120
Can ship immediately
Manufacturer

Manufacturer Part Number

PVZ3G225C01R00

DescriptionTRIMMER 2.2M OHM 0.1W SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRIMMER 2.2M OHM 0.1W SMD | PVZ3G225C01R00 | 490-4622-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PVZ3GyyyC01 Series
Trim Pots, Part Numbering
Trimmer Potentiometers
Product Photos PVZ3G Series
Catalog Drawings PVZ3(A,G) Series Circuit
PVZ3G Series Top
PVZ3G Series Side
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesPVZ3
PackagingCut Tape (CT)
Resistance (Ohms)2.2M
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient±500ppm/°C
Number of TurnsSingle
Adjustment TypeTop Adjustment
Resistive MaterialCarbon
Mounting TypeSurface Mount
Termination StyleJ Lead
Size / DimensionSquare - 0.122" L x 0.122" W x 0.045" H (3.10mm x 3.10mm x 1.15mm)
Other Names490-4622-1

17:19:41 5/18/2013 - Help With This Screen