Add To Favorites
Product Overview
Digi-Key Part Number TL296-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

PV375

Description INVERTER 375W 12VDC 2OUT CIGPLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series PowerVerter®
Part Status Active
Type Inverter
Voltage - Output 120VAC
Voltage - Input 12VDC
AC Outlets 2
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Cigarette Lighter Plug
Power - Output Continuous 375W
Power - Output Surge 600W
Remote Capability No
Region Utilized North America
Size 7.00" L x 4.25" W x 2.00" H (177.8mm x 107.9mm x 50.8mm)
Features -
Weight 2.3 lbs (1kg)
 
You May Also Be Interested In
  • PV150 - Tripp Lite | TL295-ND DigiKey Electronics
  • PV150
  • Tripp Lite
  • INVERTER 150W 12VDC 1OUT CIGPLU
  • Unit Price 45.54000
  • TL295-ND
  • PV4IN1 - Tripp Lite | TL1014-ND DigiKey Electronics
  • PV4IN1
  • Tripp Lite
  • 4 IN 1 MOBILE PORTABLE CHARGER L
  • Unit Price 35.34000
  • TL1014-ND
Additional Resources
Standard Package ? 1
Other Names TL296

16:43:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.05000 66.05
5 64.15800 320.79
10 61.32800 613.28
25 60.38400 1,509.60
50 56.61000 2,830.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback