Add To Favorites
Product Overview
Digi-Key Part Number TL226-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PV1800HF

Description INVERTER 1800W 12VDC 4OUTLET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series PowerVerter®
Part Status Active
Type Inverter
Voltage - Output 120VAC
Voltage - Input 12VDC
AC Outlets 4
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Terminals
Power - Output Continuous 1800W
Power - Output Surge 3600W
Remote Capability Yes
Region Utilized North America
Size 15.00" L x 6.00" W x 4.00" H (381.0mm x 152.4mm x 101.6mm)
Features -
Weight 7.3 lbs (3.3kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TL226

16:20:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 376.99000 376.99
5 365.21200 1,826.06
10 353.43000 3,534.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback