| Datasheets |
PEMD6,PUMD6
|
| Product Photos |
SOT-363 PKG
|
| Featured Product |
NXP - I²C Interface
|
| Standard Package | 10,000 |
| Category | Discrete Semiconductor Products |
| Family | Transistors (BJT) - Arrays, Pre-Biased |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Current - Collector (Ic) (Max) | 100mA |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Resistor - Base (R1) (Ohms) | 4.7k |
| Resistor - Emitter Base (R2) (Ohms) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | 1µA |
| Frequency - Transition | - |
| Power - Max | 300mW |
| Mounting Type | Surface Mount |
| Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Supplier Device Package | 6-TSSOP |
| Other Names | PUMD6135
|
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|