| Datasheets |
PEMD48,PUMD48
|
| Product Photos |
SOT-363 PKG
|
| Featured Product |
NXP - I²C Interface
|
| Standard Package | 3,000 |
| Category | Discrete Semiconductor Products |
| Family | Transistors (BJT) - Arrays, Pre-Biased |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Current - Collector (Ic) (Max) | 100mA |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Resistor - Base (R1) (Ohms) | 47k, 2.2k |
| Resistor - Emitter Base (R2) (Ohms) | 47k |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V / 100 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | 1µA |
| Frequency - Transition | - |
| Power - Max | 300mW |
| Mounting Type | Surface Mount |
| Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Supplier Device Package | 6-TSSOP |
| Other Names | 934055444115 PUMD48 T/R PUMD48 T/R-ND
|
|
 | If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here. |
| Digi-Key Part Number | Manufacturer Part Number | Packaging | Quantity Available | Unit Price | Minimum Quantity |
| 954-PUMD48125-CHP | PUMD48,125 | Tape & Reel (TR) | 9,000 - Immediate | 0.05727 | 3,000 |
| 954-PUMD48115-CHP | PUMD48,115 | Tape & Reel (TR) | 24,000 - Immediate | 0.05727 | 3,000 |
|