Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > PUM-100-C30

All prices are in US dollars.
Digi-Key Part Number298-10239-ND
Price BreakUnit PriceExtended Price
1000.4073040.73
2000.3828576.57
4000.33805135.22
Quantity Available Digi-Key Stock: 400
Can ship immediately
Manufacturer

Manufacturer Part Number

PUM-100-C30

DescriptionCABLE TIE PUSH UMBRELLA MOUNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE TIE PUSH UMBRELLA MOUNT | PUM-100-C30 | 298-10239-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PUM-100-C30 Drawing
Product Photos PUM-100-C30
Featured Product Wire Management Accessories
Standard Package100
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
Series-
TypeSingle Opening
Mounting TypePush In - Ribbed Shaft
Size / Dimension0.64" Dia x 0.66" H (16.2mm x 16.9mm)
For Use With/Related ProductsM, I, S Ties
MaterialNylon, Heat Stabilized for Temperatures up to 239°F
ColorBlack
Dynamic CatalogPUM Series
Other Names298-10239
PUM100C30

1:39:04 5/24/2013 - Help With This Screen