Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > PUM-049-C30

All prices are in US dollars.
Digi-Key Part Number298-10237-ND
Price BreakUnit PriceExtended Price
1000.1867018.67
2000.1755035.10
4000.1549561.98
Quantity Available Digi-Key Stock: 600
Can ship immediately
Manufacturer

Manufacturer Part Number

PUM-049-C30

DescriptionCABLE TIE MOUNT THRO PANEL HOLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE TIE MOUNT THRO PANEL HOLE | PUM-049-C30 | 298-10237-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PUM-049-C30 Drawing
Product Photos PUM-049-C30
Featured Product Wire Management Accessories
Standard Package100
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
Series-
TypeSingle Opening
Mounting TypePush In - Ribbed Shaft
Size / Dimension0.67" Dia x 0.54" H (17.0mm x 13.8mm)
For Use With/Related ProductsM, I, S Ties
MaterialNylon, Heat Stabilized for Temperatures up to 239°F
ColorBlack
Dynamic CatalogPUM Series
Other Names298-10237
PUM049C30

6:08:51 5/12/2013 - Help With This Screen