Add To Favorites
Product Overview
Digi-Key Part Number K477-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PTX-KIT1

Description WIRE WRAP GUN 18 - 32 AWG W/BAT
Expanded Description 18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Jonard Tools

Series PTX
Part Status Active
Tool Type Unwrap, Wrap
Wire Gauge 18 ~ 32 AWG
Style Gun, Battery
Power Supply Type -
Features Includes Batteries, Charger
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K477
PTXKIT1

04:44:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 348.75000 348.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback