Add To Favorites
Product Overview
Digi-Key Part Number CKN9112DKR-ND
Quantity Available 238,149
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS645SM43SMTR92 LFS

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series PTS645
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Blue Actuator
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 60°C
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names CKN9112DKR

19:34:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14700 1.47
25 0.14160 3.54
50 0.13660 6.83
100 0.12900 12.90
250 0.12144 30.36
500 0.11638 58.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9112TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 224,000 - Immediate
  • Unit Price: 0.08050
  • Cut Tape (CT) ? : CKN9112CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 238,149 - Immediate
  • Unit Price: 0.15000
Send Feedback