Add To Favorites
Product Overview
Digi-Key Part Number CKN9085DKR-ND
Quantity Available 87,888
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS645SH50SMTR92 LFS

Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

C-K-Components

Series PTS645
Packaging ? Digi-Reel® ?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, from Pins 5.00mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 200gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 60°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names CKN9085DKR

09:50:49 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.20100 2.01
25 0.19400 4.85
50 0.18720 9.36
100 0.17670 17.67
250 0.16632 41.58
500 0.15940 79.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9085TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: 0.15400
  • Cut Tape (CT) ? : CKN9085CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,908 - Immediate
  • Unit Price: 0.29000
Send Feedback