Keywords:





Product Index > Sensors, Transducers > RTD (Resistance Temperature Detector) > PTS080501B100RP100

All prices are in US dollars.
Digi-Key Part NumberPTS0805100DKR-ND
Price BreakUnit PriceExtended Price
12.780002.78
102.4330024.33
1001.91130191.13
5001.39000695.00
Quantity Available Digi-Key Stock: 10,608
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS080501B100RP100

DescriptionTEMP SENSOR RTD 100 OHM 0805
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TEMP SENSOR RTD 100 OHM 0805 | PTS080501B100RP100 | PTS0805100DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PTS Series
Product Photos PTS_0805
MFU 0805 (2012 metric)
Product Training Modules Platinum Thin Film Surface Mount Temperature Sensor (PTS) Series
Catalog Drawings PTS Series
Featured Product PTS SMD Flat Chip Temperature Sensors
Standard Package1
CategorySensors, Transducers
FamilyRTD (Resistance Temperature Detector)
Series-
PackagingDigi-Reel®
Resistance (Ohms)100
Tolerance±1%
Current-
Package / Case0805 (2012 Metric)
Thermistor TypeRTD
Voltage-
Temperature-
Accuracy-
Dynamic CatalogPTS
Other NamesPTS0805100DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PTS0805100TR-NDPTS080501B100RP100Tape & Reel (TR)9,000 - Immediate1.042501,000
PTS0805100CT-NDPTS080501B100RP100Cut Tape (CT)10,608 - Immediate2.780001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:58:47 5/19/2013 - Help With This Screen