Add To Favorites
Product Overview
Digi-Key Part Number PTS-30-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS-30

Description WIRE STRIPPER THERMAL
Expanded Description Tool Thermal, AC or Battery Powered For 16~30 AWG Thermoplastic insulated
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PTS-30
Online Catalog Wire Strippers and Accessories
Product Attributes Select All
Categories
Manufacturer

Patco Services Inc

Series -
Part Status Active
Type Thermal, AC or Battery Powered
Cable Type 16~30 AWG Thermoplastic insulated
Features -
 
Associated Product
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PTS30

05:59:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback