• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 568-4777-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PTN3360BBS,518

Description IC DVI/HDMI LEVEL SHIFT 48-HVQFN
Expanded Description Set-Top Boxes, Video Players Interface 48-HVQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets PTN3360B
Product Training Modules DisplayPort Overview
PCN Obsolescence/ EOL Multiple Devices 14/Aug/2015
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Set-Top Boxes, Video Players
Interface 3-Wire Serial
Voltage - Supply 3 V ~ 3.6 V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-HVQFN (7x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 568-4777-1
935288109518

11:52:42 3/28/2017

Send Feedback