Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > PTK25-D24-S15-T

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number102-1594-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PTK25-D24-S15-T

DescriptionCONVERTER DC/DC 15V OUT 24W
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
CONVERTER DC/DC 15V OUT 24W | PTK25-D24-S15-T | 102-1594-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PTK25 Series, -T
Product Photos PTK25-D24-S15-T
Product Change Notification PK, PTK, FSK, FSC Discontinuation 28/Sept/2012
3D Model PTK25-D24-S15-T
Other Drawings PTK(15,25) Series With Terminals Top
PTK(15,25) Series With Terminals Side
Standard Package50
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesPTK25
PackagingBulk
TypeIsolated
Voltage - Input18 ~ 36V
Output15V
Number of Outputs1
Output - 1 @ Current (Max)15 VDC @ 1.6A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)25W
Mounting TypeChassis Mount
Operating Temperature-20°C ~ 71°C
Efficiency-
Package / CaseModule
Size / Dimension3.00" L x 2.25" W x 0.67" H (76.2mm x 57.2mm x 17.0mm)
Power (Watts) - Max24W
Approvals-
Associated Product102-1297-ND - KIT CONVERTER DC-DC 75V SGL OUT
102-1296-ND - KIT CONVERTER DC-DC 36V SGL OUT
Other Names102-1594
Possible Substitute

14:08:25 5/21/2013 - Help With This Screen