• Obsolete item.
Product Overview
Digi-Key Part Number 102-1079-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PTK15-Q24-D5

Description CONVERTER DC/DC +/-5V DUAL OUT
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 10V - 36V Input
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets PTK15 Series
RoHS Information PTK15-Q24-D5 Cert of Compliance
PCN Obsolescence/ EOL PK, PTK, FSK, FSC 28/Sept/2012
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PTK15
Packaging ? -
Part Status Obsolete
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation 500V
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP
Mounting Type Through Hole
Package / Case 8-DIP Module, 7 Leads
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -20°C ~ 71°C
Efficiency 85%
 
Additional Resources
Standard Package ? 12
Other Names 102-1079
PTK15Q24D5

15:51:41 2/27/2017

Send Feedback