Add To Favorites
Product Overview
Digi-Key Part Number 377-1724-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 394
Manufacturer

Manufacturer Part Number

PTH-11810-B

Description BOX ABS BLACK 3.58"L X 3.11"W
Expanded Description Box Plastic, ABS Black Hinged Door, Lid 3.583" L x 3.110" W (91.01mm x 78.99mm) X 1.772" (45.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PTH-11810-x
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
2D Drawing PTH-11810-x.dxf
Online Catalog Plastibox Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series Plastibox Style K
Part Status Active
Container Type Box
Size / Dimension 3.583" L x 3.110" W (91.01mm x 78.99mm)
Height 1.772" (45.00mm)
Area (L x W) 11.2" (72cm)
Design Hinged Door, Lid
Material Plastic, ABS
Color Black
Thickness 0.098" (2.49mm)
Features PCB Supports
Ratings -
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.22 lb (99.79g)
 
Additional Resources
Standard Package ? 1
Other Names 377-1724
PTH 11810 B
PTH11810B

08:26:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
6 4.35000 26.10
100 3.90000 390.00
200 3.50000 700.00
300 3.46000 1,038.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1725-ND
  • Description: BOX ABS GRAY 3.58"L X 3.11"W
  • Quantity Available: 235 - Immediate
    1,076 - Factory Stock ?
Send Feedback