Keywords:





Product Index > Relays > Relay Sockets > PT78604

All prices are in US dollars.
Digi-Key Part NumberPB727-ND
Price BreakUnit PriceExtended Price
12.540002.54
252.2260055.65
502.01400100.70
1001.59000159.00
2501.43100357.75
5001.35150675.75
1,0001.298501,298.50
Quantity Available Digi-Key Stock: 250
Can ship immediately
Manufacturer

Manufacturer Part Number

PT78604

DescriptionSOCKET 4POLE PCB PT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET 4POLE PCB PT | PT78604 | PB727-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PT Mini Relay Accessories
Product Photos PT78604
Product Training Modules PT and PTH Series Relays
Featured Product Plug-In Relays
Standard Package25
CategoryRelays
FamilyRelay Sockets
SeriesPT, SCHRACK
TypeSocket
Number of Positions14
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsPT, PTH and KHA Series
Features-
Dynamic CatalogTE Connectivity Sockets
For Use WithPT52ALN4B-ND - RELAY GEN PURPOSE 4PDT 6A 24V
PT52AL24B-ND - RELAY GEN PURPOSE 4PDT 6A 24V
PT52AL12B-ND - RELAY GEN PURPOSE 4PDT 6A 12V
PT52A615B-ND - RELAY GEN PURPOSE 4PDT 6A 115V
PT570560-ND - RELAY GEN PURPOSE 4PDT 6A 60V
7-1419111-6-ND - RELAY GEN PURPOSE 4PDT 6A 24V
PB1523-ND - RELAY GEN PURPOSE 4PDT 6A 230V
PT580110-ND - RELAY GEN PURPOSE 4PDT 6A 110V
PT570506-ND - RELAY GENERAL PURPOSE 4PDT 6A 6V
PB1517-ND - RELAY GEN PURPOSE 4PDT 6A 220V
More...
Associated ProductPB728-ND - RETAINING CLIP METAL 29MM FOR PT
Other Names3-1415043-1
PB727

2:01:32 5/25/2013 - Help With This Screen