Add To Favorites
Product Overview
Digi-Key Part Number 1080-1379-2-ND
Quantity Available 64,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PT15-21B/TR8

Description PHOTOTRANSISTOR FLAT TOP BK 1206
Expanded Description Phototransistor 940nm Top View 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PT15-21B/TR8
Design Resources Development Tool Selector
Sensor Selector
Online Catalog PT15-21B/TR8 and PT15-21C/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 1080-1379-2
3215210050
PT1521B/TR8

15:37:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.06000 120.00
6,000 0.05400 324.00
10,000 0.04800 480.00
50,000 0.04050 2,025.00
100,000 0.03900 3,900.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1080-1379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,109 - Immediate
  • Unit Price: 0.41000
  • Digi-Reel® ? : 1080-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback