Keywords:





Product Index > Relays > Relay Sockets > PT08-0

All prices are in US dollars.
Digi-Key Part NumberZ792-ND
Price BreakUnit PriceExtended Price
12.650002.65
102.4800024.80
252.2040055.10
502.09400104.70
1001.98380198.38
2501.76336440.84
5001.65314826.57
1,0001.542931,542.93
2,5001.515373,788.43
Quantity Available Digi-Key Stock: 1,850
Can ship immediately

Factory Stock: 336,820
Manufacturer

Manufacturer Part Number

PT08-0

DescriptionRELAY SOCKET PCB MNT LY SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY SOCKET PCB MNT LY SER | PT08-0 | Z792-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LY Series
Product Photos PT08-0
Standard Package10
CategoryRelays
FamilyRelay Sockets
SeriesLY
TypeSocket
Number of Positions8
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsLY Series, SPDT/DPDT
Features-
Dynamic CatalogSockets for Omron Electronics Inc-IA Div
For Use WithZ2945-ND - RELAY GEN PURPOSE DPDT 5A 12V
LY2ZN-DC24-ND - RELAY GEN PURPOSE DPDT 5A 24V
LY2ZN-D2DC24-ND - RELAY GEN PURPOSE DPDT 5A 24V
LY2ZNAC200/220-ND - RELAY GEN PURPOSE DPDT 5A 220V
LY2ZN-AC100/110-ND - RELAY GEN PURPOSE DPDT 5A 110V
LY2Z-D-DC24-ND - RELAY GEN PURPOSE DPDT 5A 24V
LY2Z-DC24-ND - RELAY GEN PURPOSE DPDT 5A 24V
LY2Z-DC12-ND - RELAY GEN PURPOSE DPDT 5A 12V
LY2ZDC100/110-ND - RELAY GEN PURPOSE DPDT 5A 110V
LY2ZAC12-ND - RELAY GEN PURPOSE DPDT 5A 12V
More...
Other NamesPT080
Z792

6:42:22 5/25/2013 - Help With This Screen