Add To Favorites
Product Overview
Digi-Key Part Number PT06E-8-2S-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

PT06E-8-2S

Description CONN PLUG 2 POS STRAIGHT W/SCKT
Expanded Description 2 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 600VAC
Operating Temperature -55°C ~ 125°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PT06E82S
U71-148608-02S

02:02:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 15.98
5 13.83200 69.16
10 13.62400 136.24
25 12.86320 321.58
50 12.79380 639.69
100 12.03310 1,203.31
250 11.41076 2,852.69
500 11.13412 5,567.06
1,000 10.85749 10,857.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback