Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Current Regulation/Management > PSSI2021SAY,115

All prices are in US dollars.
Digi-Key Part Number568-5037-2-ND
Price BreakUnit PriceExtended Price
3,0000.21750652.50
6,0000.202501,215.00
15,0000.195002,925.00
30,0000.187505,625.00
75,0000.1845013,837.50
150,0000.1800027,000.00
Quantity Available Digi-Key Stock: 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PSSI2021SAY,115

DescriptionIC CURRENT SOURCE-SOT353
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CURRENT SOURCE-SOT353 | PSSI2021SAY,115 | 568-5037-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSSI2021SAY
Product Photos SOT25
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Current Regulation/Management
Series-
PackagingTape & Reel (TR)
FunctionCurrent Source
Sensing Method-
Accuracy-
Voltage - Input75V
Current - Output50mA
Operating Temperature-65°C ~ 150°C
Mounting TypeSurface Mount
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Supplier Device PackageSOT-353
Dynamic CatalogCurrent Source
Other Names568-5037-2
934056564115
PSSI2021SAY T/R
PSSI2021SAY T/R-ND
PSSI2021SAY,115-ND
PSSI2021SAY115
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5037-1-NDPSSI2021SAY,115Cut Tape (CT)10,818 - Immediate0.620001
568-5037-6-NDPSSI2021SAY,115Digi-Reel®10,818 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:48:45 5/21/2013 - Help With This Screen