• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1124-1412-ND
Price Break Unit Price Extended Price
1 58.23000 58.23
10 54.80200 548.02
50 49.66400 2,483.20
100 46.92390 4,692.39
250 45.55384 11,388.46
500 44.52630 22,263.15
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

PSS.F2.BB2.LCE30

Description CONTACT F/O BB2 SKT 125UM CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PSS.F2.BB2.LCE30
Standard Package ? 1
Category

Connectors, Interconnects

Family

Fiber Optic Connectors - Accessories

Series F2
Accessory Type Contact
For Use With/Related Products -
Specifications 125µm Cladding Diameter
Material Ceramic
Color -
Material Flammability Rating -
Ingress Protection -
Operating Temperature -40°C ~ 80°C
Online Catalog Fiber Optic Accessories - LEMO
Other Names 1124-1412
PSSF2BB2LCE30

12:37:55 5/1/2016