Keywords:





Product Index > Cables, Wires > Flat Flex Cables (FFC, FPC) > PSR1636-17

All prices are in US dollars.
Digi-Key Part NumberAE17-500-ND
Price BreakUnit PriceExtended Price
1472.50000472.50
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1636-17

DescriptionCABLE FLAT FLEX 17 COND .050"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE FLAT FLEX 17 COND .050" | PSR1636-17 | AE17-500-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS-1636 Drawing
Product Photos PS-1636-17
Catalog Drawings PSR1636 Series
Standard Package1
CategoryCables, Wires
FamilyFlat Flex Cables (FFC, FPC)
SeriesPSR1636
Number of Conductors17
Pitch0.050" (1.27mm)
Length500' (152.44m)
Width0.90" (22.86mm)
Other NamesAE17-500
PS-1636-17
PSR163617

8:42:21 5/18/2013 - Help With This Screen