Keywords:





Product Index > Cables, Wires > Flat Flex Cables (FFC, FPC) > PSR1635-13

All prices are in US dollars.
Digi-Key Part NumberAF13-500-ND
Price BreakUnit PriceExtended Price
1412.30000412.30
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1635-13

DescriptionCABLE FLAT FLEX 13 COND .100"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE FLAT FLEX 13 COND .100" | PSR1635-13 | AF13-500-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS-1635 Drawing
Product Photos PS-1635-13
Catalog Drawings PSR1635-13
Standard Package1
CategoryCables, Wires
FamilyFlat Flex Cables (FFC, FPC)
SeriesPSR1635
Number of Conductors13
Pitch0.100" (2.54mm)
Length500' (152.44m)
Width1.40" (35.56mm)
Dynamic CatalogPSR1635 Series
Other Names1-88586-2
AF13
AF13-500
AF13-ND
PS-1635-13
PSR163513

3:23:49 5/12/2013 - Help With This Screen