Keywords:





Product Index > Cables, Wires > Flat Flex Cables (FFC, FPC) > PSR1635-10

All prices are in US dollars.
Digi-Key Part NumberAF10-500-ND
Price BreakUnit PriceExtended Price
1372.40000372.40
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1635-10

DescriptionCABLE FLAT FLEX 10 COND .100"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE FLAT FLEX 10 COND .100" | PSR1635-10 | AF10-500-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS-1635 Drawing
Product Photos PS-1635-10
Catalog Drawings PSR1635-10
Standard Package1
CategoryCables, Wires
FamilyFlat Flex Cables (FFC, FPC)
SeriesPSR1635
Number of Conductors10
Pitch0.100" (2.54mm)
Length500' (152.44m)
Width1.10" (27.94mm)
Dynamic CatalogPSR1635 Series
Other Names88586-9
AF10
AF10-500
AF10-ND
PS-1635-10

13:42:45 4/11/2013 - Help With This Screen