Add To Favorites
Product Overview
Digi-Key Part Number AF05-500-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1635-05

Description CABLE FLAT FLEX 5COND 0.100"
Expanded Description 5 Conductor 0.100" (2.54mm) Flat Flex Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PS-1635 Drawing
Online Catalog PSR1635 Series
Product Attributes Select All
Categories
Manufacturer

Parlex USA LLC

Series PSR1635
Part Status Active
Number of Conductors 5
Pitch 0.100" (2.54mm)
Cable Length 500' (152.4m)
Cable Width 0.60" (15.10mm)
Jacket (Insulation) Material Polyester
Jacket (Insulation) Thickness 0.0020" (0.051mm)
Conductor Material Copper, Bare
Conductor Plating -
Ratings UL Style 2643
Features Conductor 1 Tinned
Current Rating 3A
Voltage Rating 300V
Operating Temperature 105°C
Wire Gauge 27 AWG (Equivalent)
Conductor Thickness 0.003" (0.08mm)
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 88586-4
AF05
AF05-500
AF05-ND
PS-1635-05
PSR1635-05 B
PSR163505

08:24:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 311.50000 311.50
5 253.75000 1,268.75
10 232.75000 2,327.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AF05-5-ND
  • Description: CABLE FLAT FLEX 5COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF05-10-ND
  • Description: CABLE FLAT FLEX 5COND 0.100"
  • Quantity Available: 2 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: AF05-25-ND
  • Description: CABLE FLAT FLEX 5COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF05-50-ND
  • Description: CABLE FLAT FLEX 5COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF05-250-ND
  • Description: CABLE FLAT FLEX 5COND 0.100"
  • Quantity Available: Value Added Item ?
Send Feedback