| Datasheets |
PSMN4R0-25YLC
|
| Product Photos |
568-LFPAK-4,SOT669
|
| Standard Package | 1,500 |
| Category | Discrete Semiconductor Products |
| Family | FETs - Single |
| Series | - |
| Packaging | Tape & Reel (TR) |
| FET Type | MOSFET N-Channel, Metal Oxide |
| FET Feature | Logic Level Gate |
| Drain to Source Voltage (Vdss) | 25V |
| Current - Continuous Drain (Id) @ 25° C | 84A |
| Rds On (Max) @ Id, Vgs | 4.5 mOhm @ 20A, 10V |
| Vgs(th) (Max) @ Id | 1.95V @ 1mA |
| Gate Charge (Qg) @ Vgs | 22.8nC @ 10V |
| Input Capacitance (Ciss) @ Vds | 1407pF @ 12V |
| Power - Max | 61W |
| Mounting Type | Surface Mount |
| Package / Case | SC-100, SOT-669, 4-LFPAK |
| Supplier Device Package | LFPAK, Power-SO8 |
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|