Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1033-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM36W-120-TW2

Description AC/DC DESKTOP ADAPTER 12V 36W
Expanded Description 12V 36W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSM36W-120-TW2
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM36W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 89 ~ 270 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 45°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.2mm
Size / Dimension 4.72" L x 1.98" W x 1.27" H (120.0mm x 50.0mm x 31.5mm)
Approvals CE, cULus
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight 0.551 lb (249.93g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1349-ND PSM36W-120L6 Phihong USA Bulk ? 771 - Immediate
24.84000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1033
PSM36W-120-TW2-R
PSM36W-120TW2
PSM36W-120TW2-R
PSM36W120TW2

18:20:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.66000 16.66
5 16.40000 82.00
10 16.14400 161.44
25 15.37520 384.38
50 14.86260 743.13
100 13.83750 1,383.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback