• Obsolete item.
Product Overview
Digi-Key Part Number PSM04A-050(STD)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSM04A-050(STD)

Description AC/DC WALL MOUNT ADAPTER 5V 4W
Expanded Description 5V 4W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSM04A
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM04A
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 750mA
Power (Watts) 4W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 45°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.73" L x 1.89" W x 0.98" H (69.4mm x 48.0mm x 25.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 70.9" (1.80m)
Weight 0.32 lb (145.15g)
 
Associated Product
Additional Resources
Standard Package ? 2,300
Other Names PSM04A-050(STD)-R

00:34:43 3/26/2017

Send Feedback