Add To Favorites
Product Overview
Digi-Key Part Number RPC2206-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM-2-01

Description BRD SPT REST MNT SNAP LOCK 1/8"
Expanded Description Board Support Resting Mount / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series PSM
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.382" (9.70mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21057030
PSM- 2-01
PSM- 2-01-ND
PSM-2-01-ND
PSM201
RPC2206

07:14:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36400 3.64
25 0.33640 8.41
100 0.28030 28.03
500 0.22420 112.10
1,000 0.20178 201.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback