Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PSC75U-560-R-CR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC75U-560-R-CR1

Description AC/DC DESKTOP ADAPTER 56V 75W
Expanded Description 56V 75W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSC75U
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC75U
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 1.34A
Power (Watts) 75W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 46.46" (1.18m)
Weight 1 lb (453.59g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER+ PSC75U-560-R-CR1

11:07:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.43000 81.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback