• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number PSC75U-560-R-CN1-ND
Price Break Unit Price Extended Price
1 81.43000 81.43
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC75U-560-R-CN1

Description AC/DC DESKTOP ADAPTER 56V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets PSC75U
Connector Options
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSC75U
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 1.34A
Power (Watts) 75W
No Load Power Consumption 500mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
Approvals CE, cULus
Power (Watts) - Max 75W
Input Connector IEC 320-C14
Cord Length 46.46" (1.18m)
Weight 1 lb (453.59g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names REWORK 2.1X5.5 CENTER- PSC75U-560-R-CN1

23:04:10 5/28/2016