Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 993-1027-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC30U-480V

Description AC/DC DESKTOP ADAPTER 48V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSC30U-V
Connector Options
Product Photos PSC30U-V-SERIES
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSC30U-V
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 625mA
Power (Watts) 30W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.88" L x 2.17" W x 1.24" H (98.5mm x 55.0mm x 31.5mm)
Approvals cULus
Power (Watts) - Max 30W
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.536 lb (243.13g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
993-1038-ND - LINE CORD 3 COND EU
993-1040-ND - LINE CORD 3 COND UK
Related Products
817-1656-ND - LOCKING LINE CORD 3 COND US 6'
817-1657-ND - LOCKING LINE CORD 3 COND US 6'
817-1654-ND - LOCKING LINE CORD 3 COND UK 2M
817-1655-ND - LOCKING LINE CORD 3 COND EU 2M
Other Names 993-1027
PSC30U-480V-R
PSC30U480V
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1347-ND PSAC30U-480L6 Phihong USA Bulk? 0
24.75000 1
Customers who are interested in this product are also interested in:
  • PSAC30U-480L6 - Phihong USA | 993-1347-ND DigiKey Electronics
  • PSAC30U-480L6
  • Phihong USA
  • AC/DC DESKTOP ADAPTER 48V 30W
  • Unit Price 24.75000

23:11:00 5/3/2016