• Obsolete item.
Product Overview
Digi-Key Part Number 993-1026-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC30U-240V

Description AC/DC DESKTOP ADAPTER 24V 30W
Expanded Description 24V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1346-ND PSAC30U-240L6 Phihong USA Bulk ? 752 - Immediate
24.75000 1
Documents & Media
Datasheets PSC30U-V
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC30U-V
Part Status Obsolete
Region Utilized Internationally
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.25A
Power (Watts) 30W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.88" L x 2.17" W x 1.24" H (98.5mm x 55.0mm x 31.5mm)
Approvals cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.536 lb (243.13g)
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1026
PSC30U-240V-R
PSC30U240V

08:05:34 1/18/2017

Send Feedback