Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > PSC2-2CB

All prices are in US dollars.
Digi-Key Part Number294-1115-ND
Price BreakUnit PriceExtended Price
11.670001.67
101.4910014.91
251.3136032.84
501.2780063.90
1001.20700120.70
2501.13600284.00
5001.06500532.50
1,0000.99400994.00
5,0000.958504,792.50
Quantity Available Digi-Key Stock: 1,836
Can ship immediately
Manufacturer

Manufacturer Part Number

PSC2-2CB

DescriptionHEATSINK CLIP ON BLACK TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK CLIP ON BLACK TO-220 | PSC2-2CB | 294-1115-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PSC2-2CB Heat Sink
Catalog Drawings PSC2 Series
Standard Package500
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesPSC2
TypeBoard Level
Package CooledTO-220
Attachment MethodClip
ShapeRectangular
Length0.810" (20.57mm)
Width1.000" (25.40mm)
Diameter-
Height Off Base (Height of Fin)0.310" (7.87mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural41.7°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogPSC2 Series
Other Names294-1115
PSC22CB

17:30:48 5/21/2013 - Help With This Screen