• Obsolete item.
Product Overview
Digi-Key Part Number 993-1024-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC18U-480(P)

Description AC/DC DESKTOP ADAPTER 48V 20W
Expanded Description 48V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1307-ND PSAA18U-480L6 Phihong USA Box 76 - Immediate
20.35000 1
Documents & Media
Datasheets PSC18U-480(P)
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC18U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 380mA
Power (Watts) 20W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C14
Cord Length 70.9" (1.80m)
Weight 0.364 lb (165.11g)
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1024
PSC18U-480(P)-R
PSC18U480P

14:34:28 2/19/2017

Send Feedback