Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PSC12S-050-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC12S-050

Description AC/DC WALL MOUNT ADAPTER 5V 10W
Expanded Description 5V 10W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSC12x Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC12x
Part Status Active
Region Utilized Australia
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.93" H (71.7mm x 45.0mm x 49.1mm)
Approvals C-Tick
Input Connector AS 3112
Cord Length 47.2" (1.20m)
Weight 0.165 lb (74.84g)
 
Associated Product
Additional Resources
Standard Package ? 2,500
Other Names PSC12S-050-R

06:49:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 7.20860 36,043.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback