• Obsolete item.
Product Overview
Digi-Key Part Number 993-1052-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC12R-120

Description AC/DC WALL MOUNT ADAPTER 12V 10W
Expanded Description 12V 10W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSC12R
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC12R
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Approvals CE, C-tick, cULus
Input Connector Multi-Blade
Cord Length 47.2" (1.20m)
Weight 0.165 lb (74.84g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
You May Also Be Interested In
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
Additional Resources
Standard Package ? 1
Other Names 993-1052
PSC12R-120-R
PSC12R120

09:38:38 3/23/2017

Send Feedback