Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PSC12C-050-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC12C-050

Description AC/DC WALL MOUNT ADAPTER 5V 10W
Expanded Description 5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSC12x Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSC12x
Part Status Active
Region Utilized China
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Approvals CCC
Input Connector GB 1002
Cord Length 47.2" (1.20m)
Weight 0.165 lb (74.84g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names PSC12C-050-R

17:28:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 7.04900 35,245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback