• Obsolete item.
Product Overview
Digi-Key Part Number 993-1179-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSB05R-050Q(A)

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSB05R Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSB05R
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 300mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 45°C
Output Connector USB A Receptacle
Size / Dimension 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm)
Approvals CE, C-Tick, cULus, GS
Input Connector Multi-Blade
Cord Length -
Weight 0.282 lb (127.91g)
 
For Use With
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPC - Phihong USA | 993-1056-ND DigiKey Electronics
  • RPC
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP CN
  • Unit Price 0.97000
  • 993-1056-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1179
PSB05R-050Q(A)-ND
PSB05R-050Q(A)-R
PSB05R050QA

18:47:04 2/24/2017

Send Feedback